BZX84B20 vs BZX84B20TRL13 feature comparison

BZX84B20 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BZX84B20TRL13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Package Description R-PDSO-G3
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Reverse Current-Max 0.05 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 18 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX84B20 with alternatives

Compare BZX84B20TRL13 with alternatives