BZX84B18TRL vs BZX84B18-7-F feature comparison

BZX84B18TRL YAGEO Corporation

Buy Now Datasheet

BZX84B18-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.05 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 16 mV/°C 16 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description SOT-23, 3 PIN
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Dynamic Impedance-Max 45 Ω
Forward Voltage-Max (VF) 0.9 V
JESD-609 Code e3
Knee Impedance-Max 225 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 12.6 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84B18TRL with alternatives

Compare BZX84B18-7-F with alternatives