BZX84B18T/R7 vs BZX84-C13 feature comparison

BZX84B18T/R7 PanJit Semiconductor

Buy Now Datasheet

BZX84-C13 Transys Electronics Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC TRANSYS ELECTRONICS LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 45 Ω 30 Ω
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 18 V 13 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 7
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare BZX84B18T/R7 with alternatives