BZX84B11Q-13-F vs BZX84B11-13-F feature comparison

BZX84B11Q-13-F Diodes Incorporated

Buy Now Datasheet

BZX84B11-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description SOT-23, 3 PIN R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
Forward Voltage-Max (VF) 0.9 V 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 150 Ω 150 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 8 V 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 9 mV/°C 9 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX84B11Q-13-F with alternatives

Compare BZX84B11-13-F with alternatives