BZX84B11BK vs BZX84B11-13-F feature comparison

BZX84B11BK Central Semiconductor Corp

Buy Now Datasheet

BZX84B11-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20) MATTE TIN
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description R-PDSO-G3
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.9 V
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 150 Ω
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 9 mV/°C

Compare BZX84B11BK with alternatives

Compare BZX84B11-13-F with alternatives