BZX84B11-G3-18 vs BZX84B11-E3-08 feature comparison

BZX84B11-G3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84B11-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks 12 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.5 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description SOT-23, 3 PIN
Samacsys Manufacturer Vishay
Dynamic Impedance-Max 20 Ω
Knee Impedance-Max 150 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Voltage Temp Coeff-Max 0.9 mV/°C

Compare BZX84B11-G3-18 with alternatives

Compare BZX84B11-E3-08 with alternatives