BZX84B10TRL
vs
SZBZX84B10LT1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Package Description
R-PDSO-G3
TO-236, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
10 V
Reverse Current-Max
0.2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Part Package Code
SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Manufacturer Package Code
318
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84B10TRL with alternatives
Compare SZBZX84B10LT1G with alternatives