BZX84A5V1TR13
vs
BZX84-A5V1,235
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
60 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.35 W
0.25 W
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
1%
1%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Part Package Code
TO-236
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Diode Element Material
SILICON
JEDEC-95 Code
TO-236AB
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84A5V1TR13 with alternatives
Compare BZX84-A5V1,235 with alternatives
BZX84-A5V1,235 vs BZX84-A5V1TRL
BZX84-A5V1,235 vs BZX84C5V1TC
BZX84-A5V1,235 vs BZX84-A5V1,215
BZX84-A5V1,235 vs BZX84A5V1TRL13
BZX84-A5V1,235 vs 933137390235
BZX84-A5V1,235 vs BZX84A5V1
BZX84-A5V1,235 vs 933137390215
BZX84-A5V1,235 vs BZX84-A5V1TRL13
BZX84-A5V1,235 vs BZX84-A5V1