BZX84-C8V2TRL13 vs BZX84-C8V2 feature comparison

BZX84-C8V2TRL13 NXP Semiconductors

Buy Now Datasheet

BZX84-C8V2 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 7

Compare BZX84-C8V2TRL13 with alternatives

Compare BZX84-C8V2 with alternatives