BZX84-C8V2 vs BZX84-C8V2,235 feature comparison

BZX84-C8V2 Transys Electronics Limited

Buy Now Datasheet

BZX84-C8V2,235 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TRANSYS ELECTRONICS LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.3 W 0.25 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 7 2
Rohs Code Yes
Part Package Code TO-236
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Factory Lead Time 4 Weeks
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.7 µA
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 6.2 mV/°C

Compare BZX84-C8V2 with alternatives

Compare BZX84-C8V2,235 with alternatives