BZX84-C7V5T/R vs BZX84-C7V5/T3 feature comparison

BZX84-C7V5T/R NXP Semiconductors

Buy Now Datasheet

BZX84-C7V5/T3 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
SOT-23 SOT-23
ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
3 3
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
15 Ω
TO-236AB TO-236AB
R-PDSO-G3 R-PDSO-G3
e3 e3
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.25 W
Not Qualified Not Qualified
7.5 V 7.5 V
1 µA 1 µA
YES YES
ZENER ZENER
Matte Tin (Sn) TIN
GULL WING GULL WING
DUAL DUAL
40 40
5.3 mV/°C 5.3 mV/°C
5% 5%
5 mA 5 mA
1 1

Compare BZX84-C7V5T/R with alternatives

Compare BZX84-C7V5/T3 with alternatives