BZX84-C75TRL13
vs
BZX84C75-AU_R2_000A1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
75 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
88.6 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2.5 mA
Base Number Matches
1
1
Rohs Code
Yes
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX84-C75TRL13 with alternatives
Compare BZX84C75-AU_R2_000A1 with alternatives