BZX84-C6V8/DG/B3,2 vs BZX84C6V8LT3 feature comparison

BZX84-C6V8/DG/B3,2 NXP Semiconductors

Buy Now Datasheet

BZX84C6V8LT3 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.25 W 0.225 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Voltage Tol-Max 5% 5.882%
Working Test Current 5 mA 5 mA
Base Number Matches 2 4
Package Description R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 4.5 mV/°C