BZX84-C6V8/DG/B3,2 vs BZX84-C6V8/AT feature comparison

BZX84-C6V8/DG/B3,2 NXP Semiconductors

Buy Now Datasheet

BZX84-C6V8/AT Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.25 W 0.25 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
ECCN Code EAR99
HTS Code 8541.10.00.50
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84-C6V8/AT with alternatives