BZX84-C62/T3 vs BZX84C62_R1_00001 feature comparison

BZX84-C62/T3 NXP Semiconductors

Buy Now Datasheet

BZX84C62_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS PANJIT INTERNATIONAL INC
Part Package Code SOT-23
Package Description R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 71.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2.5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 150 Ω
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84-C62/T3 with alternatives

Compare BZX84C62_R1_00001 with alternatives