BZX84-C5V6
vs
SZBZX84C5V6LT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
ONSEMI
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
400 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
1 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
1.96 mV/°C
Working Test Current
5 mA
5 mA
Base Number Matches
7
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
5.6 V
Terminal Finish
TIN LEAD
Voltage Tol-Max
7.14%
Compare SZBZX84C5V6LT1 with alternatives