BZX84-C5V6/B vs BZX84-C5V6/DG feature comparison

BZX84-C5V6/B Nexperia

Buy Now Datasheet

BZX84-C5V6/DG Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 5
Rohs Code Yes

Compare BZX84-C5V6/B with alternatives

Compare BZX84-C5V6/DG with alternatives