BZX84-C5V1 vs BZX84C5V6 feature comparison

BZX84-C5V1 TDK Micronas GmbH

Buy Now Datasheet

BZX84C5V6 Daco Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ITT SEMICONDUCTOR DACO SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 480 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 0.255 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 7 61

Compare BZX84-C5V1 with alternatives