BZX84-C5V1
vs
BZX84C4V7L99Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
BKC SEMICONDUCTORS INC
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
480 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
2 µA
3 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
1.275 mV/°C
0.2 mV/°C
Working Test Current
5 mA
20 mA
Base Number Matches
7
2
Package Description
R-PDSO-G3
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
TO-236AB
Reference Voltage-Nom
4.7 V
Voltage Tol-Max
5%
Compare BZX84C4V7L99Z with alternatives