BZX84-C4V7TRL13
vs
BZX84C4V7TRL13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
4.7 V
4.7 V
Reverse Current-Max
3 µA
3 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Pbfree Code
Yes
Compare BZX84-C4V7TRL13 with alternatives
Compare BZX84C4V7TRL13 with alternatives