BZX84-C4V7 vs BZX84C4V7L feature comparison

BZX84-C4V7 Bkc Semiconductors Inc

Buy Now Datasheet

BZX84C4V7L Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC MOTOROLA INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 3 µA 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.47 mV/°C 0.2 mV/°C
Working Test Current 5 mA 5 mA
Base Number Matches 8 4
Rohs Code No
Package Description R-PDSO-G3
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Operating Temperature-Min -55 °C
Reference Voltage-Nom 4.7 V
Terminal Finish TIN LEAD

Compare BZX84C4V7L with alternatives