BZX84-C36,215 vs 933516950235 feature comparison

BZX84-C36,215 NXP Semiconductors

Buy Now Datasheet

933516950235 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-236
Package Description PLASTIC, SMD, 3 PIN R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 36 V 3.3 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 37.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes

Compare BZX84-C36,215 with alternatives

Compare 933516950235 with alternatives