BZX84-C33
vs
BZX84-C33,215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TO-236
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
PLASTIC, SMD, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
NXP
NXP
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
80 Ω
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
33 V
33 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
11
1
Manufacturer Package Code
SOT23
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Reverse Current-Max
0.05 µA
Voltage Temp Coeff-Max
33.4 mV/°C
Compare BZX84-C33 with alternatives
Compare BZX84-C33,215 with alternatives
BZX84-C33,215 vs 933388340235
BZX84-C33,215 vs BZX84C33
BZX84-C33,215 vs BZX84C33LT3
BZX84-C33,215 vs BZX84-C33,235
BZX84-C33,215 vs BZX84C33TC
BZX84-C33,215 vs BZX84-B5V1,215
BZX84-C33,215 vs JANS1N4976DUS
BZX84-C33,215 vs JAN1N4976DUS
BZX84-C33,215 vs BZX84B4V7T/R13