BZX84-C2V7,235
vs
BZX84C2V7LT1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
NXP SEMICONDUCTORS
WEITRON TECHNOLOGY CO LTD
Part Package Code
TO-236
Package Description
PLASTIC, SMD, 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
100 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
7.41%
Working Test Current
5 mA
5 mA
Base Number Matches
2
6
Compare BZX84-C2V7,235 with alternatives
BZX84-C2V7,235 vs BZX84C2V7TA
BZX84-C2V7,235 vs BZX84C2V7
BZX84-C2V7,235 vs BZX84C2V7LT3
BZX84-C2V7,235 vs BZX84C2V7L
BZX84-C2V7,235 vs BZX84-C2V7,215
BZX84-C2V7,235 vs BZX84-C2V7
BZX84-C2V7,235 vs BZX84C2V7LT1G
BZX84-C2V7,235 vs 933516930235
BZX84-C2V7,235 vs DZD2.7
Compare BZX84C2V7LT1 with alternatives