BZX84-C2V4TRL13
vs
BZX84-C2V4T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
R-PDSO-G3
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.4 V
2.4 V
Reverse Current-Max
50 µA
50 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236AB
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare BZX84-C2V4TRL13 with alternatives
Compare BZX84-C2V4T/R with alternatives