BZX84-C2V4 vs BZX84-C33 feature comparison

BZX84-C2V4 Philips Semiconductors

Buy Now Datasheet

BZX84-C33 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 100 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 2.4 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 5 mA 2 mA
Base Number Matches 3 7
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 325 Ω
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 31.02 mV/°C