BZX84-C24-Q
vs
BZX84C24-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
KEC CORP
Package Description
SOT-23, 3 PIN
R-PDSO-G3
Reach Compliance Code
compliant
unknown
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
250 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.3 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
24.2 V
24 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
16.8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
22 mV/°C
Voltage Tol-Max
5%
2.5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Compare BZX84-C24-Q with alternatives
Compare BZX84C24-V with alternatives