BZX84-C15/DG vs BZX84C15Q-13-F feature comparison

BZX84-C15/DG Nexperia

Buy Now Datasheet

BZX84C15Q-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 5 1
Pbfree Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 30 Ω
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 15 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6.12%
Working Test Current 5 mA

Compare BZX84-C15/DG with alternatives

Compare BZX84C15Q-13-F with alternatives