BZX84-C15,235 vs BZX84C15FILM feature comparison

BZX84-C15,235 Nexperia

Buy Now Datasheet

BZX84C15FILM STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Part Package Code TO-236
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 200 Ω 200 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.35 W
Reference Standard IEC-60134
Reference Voltage-Nom 15 V 15 V
Reverse Current-Max 0.05 µA 0.05 µA
Reverse Test Voltage 10.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 13 mV/°C 12 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Qualification Status Not Qualified

Compare BZX84-C15,235 with alternatives

Compare BZX84C15FILM with alternatives