BZX84-C12T/R vs BZX84C12-G3-18 feature comparison

BZX84-C12T/R NXP Semiconductors

Buy Now Datasheet

BZX84C12-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 25 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V 12 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Temp Coeff-Max 10 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Moisture Sensitivity Level 1

Compare BZX84-C12T/R with alternatives

Compare BZX84C12-G3-18 with alternatives