BZX84-C10TRL13 vs BZX84C10-T1-LF feature comparison

BZX84-C10TRL13 NXP Semiconductors

Buy Now Datasheet

BZX84C10-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 0.2 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 8 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260

Compare BZX84-C10TRL13 with alternatives

Compare BZX84C10-T1-LF with alternatives