BZX84-C10/DG/B3,21 vs BZX84C10-G3-08 feature comparison

BZX84-C10/DG/B3,21 Nexperia

Buy Now Datasheet

BZX84C10-G3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W 0.3 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Pin Count 3
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84-C10/DG/B3,21 with alternatives

Compare BZX84C10-G3-08 with alternatives