BZX84-B8V2 vs 1N5999A feature comparison

BZX84-B8V2 NXP Semiconductors

Buy Now Datasheet

1N5999A Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 O-LALF-W2
Pin Count 3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 18 Ω
JEDEC-95 Code TO-236AB DO-204AH
JESD-30 Code R-PDSO-G3 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 8.2 V 9.1 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2% 10%
Working Test Current 5 mA 5 mA
Base Number Matches 11 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Knee Impedance-Max 600 Ω
Reverse Current-Max 0.5 µA

Compare BZX84-B8V2 with alternatives

Compare 1N5999A with alternatives