BZX84-B8V2,235 vs BZX84B8V2-AU_R2_000A1 feature comparison

BZX84-B8V2,235 NXP Semiconductors

Buy Now Datasheet

BZX84B8V2-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS PAN JIT INTERNATIONAL INC
Part Package Code TO-236
Package Description PLASTIC, SMD, 3 PIN R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.41 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.7 µA 0.7 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 2% 1.95%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Knee Impedance-Max 80 Ω
Reference Standard AEC-Q101; TS 16949
Reverse Test Voltage 5 V

Compare BZX84-B8V2,235 with alternatives

Compare BZX84B8V2-AU_R2_000A1 with alternatives