BZX84-B8V2,215
vs
BZX84B8V2-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-236
Package Description
PLASTIC, SMD, 3 PIN
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
0.7 µA
0.7 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Temp Coeff-Max
6.2 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Forward Voltage-Max (VF)
0.9 V
Knee Impedance-Max
80 Ω
Reverse Test Voltage
5 V
Compare BZX84-B8V2,215 with alternatives
BZX84-B8V2,215 vs 933137440235
BZX84-B8V2,215 vs BZX84-C8V2,215
BZX84-B8V2,215 vs BZX84C8V2
BZX84-B8V2,215 vs BZX84C8V2LT1
BZX84-B8V2,215 vs BZX84-B8V2
BZX84-B8V2,215 vs BZX84C8V2TA
BZX84-B8V2,215 vs BZX84-B8V2,235
BZX84-B8V2,215 vs BZX84C8V2LT3
BZX84-B8V2,215 vs 933770330215
Compare BZX84B8V2-TP-HF with alternatives