BZX84-B8V2,215 vs BZX84B8V2 feature comparison

BZX84-B8V2,215 NXP Semiconductors

Buy Now Datasheet

BZX84B8V2 Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-236 SOT-23
Package Description PLASTIC, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23 SOT-23
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 2 17

Compare BZX84-B8V2,215 with alternatives