BZX84-B75,215 vs BZX84B75-HE3-08 feature comparison

BZX84-B75,215 NXP Semiconductors

Buy Now Datasheet

BZX84B75-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code TO-236
Package Description PLASTIC, SMD, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 255 Ω 255 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 88.6 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
Pbfree Code Yes
Reference Standard AEC-Q101

Compare BZX84-B75,215 with alternatives

Compare BZX84B75-HE3-08 with alternatives