BZX84-B6V2235
vs
BZX84B6V2LT1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.225 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
6.2 V
6.2 V
Reverse Current-Max
3 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
3.7 mV/°C
Voltage Tol-Max
2%
1.94%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Reference Standard
UL RECOGNIZED
Compare BZX84-B6V2235 with alternatives
Compare BZX84B6V2LT1 with alternatives