BZX84-B47,235
vs
BZX84C47-G3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-17
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
170 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Knee Impedance-Max
375 Ω
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.3 W
Reference Standard
IEC-60134
Reference Voltage-Nom
47 V
47 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
32.9 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
51.8 mV/°C
Voltage Tol-Max
2%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Pin Count
3
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Moisture Sensitivity Level
1
Terminal Finish
Matte Tin (Sn)
Compare BZX84-B47,235 with alternatives
BZX84-B47,235 vs BZX84C47TRL13
BZX84-B47,235 vs BZX84C47-13-F
BZX84-B47,235 vs BZX84C47
BZX84-B47,235 vs BZX84-B47212
BZX84-B47,235 vs BZX84-B47TRL
BZX84-B47,235 vs BZX84C47TRL
BZX84-B47,235 vs BZX84-C47/A2
BZX84-B47,235 vs BZX84-C47,215
BZX84-B47,235 vs BZX84C47-TP-HF
Compare BZX84C47-G3-18 with alternatives