BZX84-B39,215
vs
BZX84B39BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
130 Ω
130 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Knee Impedance-Max
350 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.35 W
Reference Standard
IEC-60134
Reference Voltage-Nom
39 V
39 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
27.3 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
41.2 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
2 mA
2 mA
Base Number Matches
1
3
Pbfree Code
No
Compare BZX84-B39,215 with alternatives
Compare BZX84B39BK with alternatives