BZX84-B2V7235 vs BZX84-B2V7/G feature comparison

BZX84-B2V7235 NXP Semiconductors

Buy Now Datasheet

BZX84-B2V7/G Nexperia

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V 2.7 V
Reverse Current-Max 20 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Temp Coeff-Max
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code TO-236AB

Compare BZX84-B2V7235 with alternatives

Compare BZX84-B2V7/G with alternatives