BZX84-B2V7,215
vs
934058377215
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
2.7 V
2.7 V
Reverse Current-Max
20 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
2%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Compare BZX84-B2V7,215 with alternatives
BZX84-B2V7,215 vs BZX84B2V7-E3-08
BZX84-B2V7,215 vs BZX84B2V7_R2_00001
BZX84-B2V7,215 vs BZX84B2V7
BZX84-B2V7,215 vs BZX84B2V7-AU_R2_000A1
BZX84-B2V7,215 vs BZX84B2V7-HE3-08
BZX84-B2V7,215 vs BZX84-B2V7,212
BZX84-B2V7,215 vs BZX84B2V7TRL13
BZX84-B2V7,215 vs BZX84-B2V7TRL13
BZX84-B2V7,215 vs BZX84B2V7TR13
Compare 934058377215 with alternatives