BZX84-B27-Q vs BZX84-B27,235 feature comparison

BZX84-B27-Q Nexperia

Buy Now Datasheet

BZX84-B27,235 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 80 Ω 80 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 300 Ω 300 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Reference Standard AEC-Q101; IEC-60134 IEC-60134
Reference Voltage-Nom 27 V 27 V
Reverse Current-Max 0.05 µA 0.05 µA
Reverse Test Voltage 18.9 V 18.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 25.3 mV/°C 25.3 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 2 mA
Base Number Matches 1 1
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1991-04-01
Samacsys Manufacturer Nexperia
JESD-609 Code e3
Terminal Finish TIN

Compare BZX84-B27-Q with alternatives

Compare BZX84-B27,235 with alternatives