BZX84-B27/DG/B3 vs BZX84B27_R2_00001 feature comparison

BZX84-B27/DG/B3 Nexperia

Buy Now Datasheet

BZX84B27_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 1
Package Description R-PDSO-G3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Reference Voltage-Nom 27 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 2%
Working Test Current 5 mA

Compare BZX84-B27/DG/B3 with alternatives

Compare BZX84B27_R2_00001 with alternatives