BZX84-B24 vs BZX84B24TRL feature comparison

BZX84-B24 Philips Semiconductors

Buy Now Datasheet

BZX84B24TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W 0.35 W
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Package Description R-PDSO-G3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 22 mV/°C

Compare BZX84B24TRL with alternatives