BZX84-B11212 vs RD11UMB-T1 feature comparison

BZX84-B11212 NXP Semiconductors

Buy Now Datasheet

RD11UMB-T1 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Package Description R-PDSO-G3 ULTRA SUPER MINIMOLD PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.15 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 2% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pin Count 2

Compare BZX84-B11212 with alternatives

Compare RD11UMB-T1 with alternatives