BZX84-A5V1 vs 934013620215 feature comparison

BZX84-A5V1 Philips Semiconductors

Buy Now Datasheet

934013620215 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W 0.25 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Voltage Tol-Max 1% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 3 2
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare 934013620215 with alternatives