BZX84-A12TRL
vs
BZX84-A12,235
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
0.25 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
12 V
|
12 V
|
Reverse Current-Max |
0.1 µA
|
0.1 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
10 mV/°C
|
10 mV/°C
|
Voltage Tol-Max |
1%
|
1%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
2
|
Package Description |
|
R-PDSO-G3
|
Date Of Intro |
|
2017-02-17
|
Dynamic Impedance-Max |
|
25 Ω
|
JEDEC-95 Code |
|
TO-236AB
|
Knee Impedance-Max |
|
150 Ω
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
IEC-60134
|
Reverse Test Voltage |
|
8 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZX84-A12TRL with alternatives
Compare BZX84-A12,235 with alternatives
-
BZX84-A12,235 vs 934011770215
-
BZX84-A12,235 vs BZX84A12TRL13
-
BZX84-A12,235 vs BZX84-A12,215
-
BZX84-A12,235 vs BZX84-A12TRL13
-
BZX84-A12,235 vs BZX84-A12
-
BZX84-A12,235 vs MMBZ5245B-T1
-
BZX84-A12,235 vs BZX84C16-E9
-
BZX84-A12,235 vs BZX84-C12
-
BZX84-A12,235 vs BZX84C18-13