BZX84-A11TRL vs MMBZ5240B feature comparison

BZX84-A11TRL NXP Semiconductors

Buy Now Datasheet

MMBZ5240B Silicon Standard Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer NXP SEMICONDUCTORS SILICON STANDARD CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 10 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 9 mV/°C
Voltage Tol-Max 1% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 37
Dynamic Impedance-Max 17 Ω
Operating Temperature-Max 150 °C

Compare BZX84-A11TRL with alternatives

Compare MMBZ5240B with alternatives