BZX84-A11,215
vs
1N6328DUS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
MICROSEMI CORP
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1999-05-18
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
11 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
9 mV/°C
Voltage Tol-Max
1%
Working Test Current
5 mA
Base Number Matches
2
6
Compare BZX84-A11,215 with alternatives
BZX84-A11,215 vs BZX84-A11,235
BZX84-A11,215 vs 934057614215
BZX84-A11,215 vs BZX84A11TRL
BZX84-A11,215 vs BZX84-A11
BZX84-A11,215 vs BZX84A11
BZX84-A11,215 vs BZX84-A11TRL13
BZX84-A11,215 vs BZX84A11TRL13
BZX84-A11,215 vs BZX84-A11212
BZX84-A11,215 vs BZX84C10LT3
Compare 1N6328DUS with alternatives